Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥434.36000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.375" (9.52mm) | 0.125" (3.18mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | - | - | - | - | - | Crush Resistant | - | - | |||
2 In Stock | 1 : ¥446.60000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.750" (19.05mm) | 0.250" (6.35mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.050" (1.27mm) | - | - | - | - | UV Stabilized | Crush Resistant | - | - | |||
8 In Stock | 1 : ¥754.05000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.500" (88.90mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.060" (1.52mm) | - | - | - | - | UV Stabilized | Crush Resistant | - | - | |||
3 In Stock | 1 : ¥766.12000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.500" (12.70mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.060" (1.52mm) | - | - | - | - | - | Crush Resistant | - | - | |||
48 In Stock | 1 : ¥376.13000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.187" (4.75mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.030" (0.76mm) | - | - | - | - | - | Crush Resistant | - | - | |||
10 In Stock | 1 : ¥487.15000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.375" (9.52mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.050" (1.27mm) | - | - | - | - | UV Stabilized | Crush Resistant | - | - | |||
3 In Stock | 1 : ¥535.94000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.250" (6.35mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.050" (1.27mm) | - | - | - | - | - | Crush Resistant | - | - | |||
17 In Stock | 1 : ¥781.51000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.500" (38.10mm) | 0.250" (6.35mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.025" (0.64mm) | - | Heat Stabilized | - | - | - | Crush Resistant | UL94 HB | - | |||
2 In Stock | 1 : ¥2,349.36000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.500" (12.70mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.040" (1.02mm) | - | Heat Stabilized | - | - | - | Crush Resistant | UL94 HB | - | |||
1 In Stock | 1 : ¥444.56000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.375" (9.52mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.050" (1.27mm) | - | - | - | - | - | Crush Resistant | - | - | |||
1 In Stock | 1 : ¥1,426.84000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.375" (9.52mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.035" (0.89mm) | - | Heat Stabilized | - | - | - | Crush Resistant | UL94 HB | - | |||
0 In Stock Check Lead Time | 1 : ¥431.89000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.020" (0.51mm) | - | Heat Stabilized | - | - | - | Crush Resistant | UL94 HB | - | |||
0 In Stock Check Lead Time | 1 : ¥644.31000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.187" (4.75mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.020" (0.51mm) | - | Heat Stabilized | - | - | - | Crush Resistant | UL94 HB | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.187" (4.75mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.030" (0.76mm) | - | Flame Retardant | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 1.500" (38.10mm) | 0.250" (6.35mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.050" (1.27mm) | - | Flame Retardant | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Spiral Wrap | Harness | - | 1.500" (38.10mm) | 0.250" (6.35mm) | Polycarbonate (PC) | Clear | 100' (30.48m) | 0.025" (0.64mm) | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.375" (9.52mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.050" (1.27mm) | - | Flame Retardant | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.060" (1.52mm) | - | Flame Retardant | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 5.000" (127.00mm) | 0.750" (19.05mm) | Polycarbonate (PC) | Clear | 100' (30.48m) | 0.045" (1.14mm) | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 6.000" (152.40mm) | 1.000" (25.40mm) | Polytetrafluoroethylene (PTFE) | Clear | 10.00' (3.05m) | 0.045" (1.14mm) | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polytetrafluoroethylene (PTFE) | Clear | 50.00' (15.24m) | 0.030" (0.76mm) | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.500" (12.70mm) | Polytetrafluoroethylene (PTFE) | Clear | 25.00' (7.62m) | 0.030" (0.76mm) | - | - | - | - | - | - | - | - |