HR6N-3/8 | ||
---|---|---|
DigiKey Part Number | RPC4131-ND | |
Manufacturer | ||
Manufacturer Product Number | HR6N-3/8 | |
Description | SPIRAL WRAP 3/8" X 100' NATURAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | - | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,426.84000 | ¥1,426.84 |
5 | ¥1,375.90600 | ¥6,879.53 |
10 | ¥1,355.52300 | ¥13,555.23 |
25 | ¥1,324.94600 | ¥33,123.65 |
50 | ¥1,294.37100 | ¥64,718.55 |