HR6U-3/8 | ||
---|---|---|
DigiKey Part Number | RPC1827-ND | |
Manufacturer | ||
Manufacturer Product Number | HR6U-3/8 | |
Description | SPIRAL WRAP 3/8" X 100' BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Stabilized | |
Features | Crush Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.15000 | ¥487.15 |
5 | ¥456.71400 | ¥2,283.57 |
10 | ¥426.26700 | ¥4,262.67 |
25 | ¥404.95160 | ¥10,123.79 |
50 | ¥395.81580 | ¥19,790.79 |
100 | ¥386.68150 | ¥38,668.15 |