HR8N-1/2 | ||
---|---|---|
DigiKey Part Number | RPC4132-ND | |
Manufacturer | ||
Manufacturer Product Number | HR8N-1/2 | |
Description | SPIRAL WRAP 1/2" X 100' NATURAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | - | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,349.36000 | ¥2,349.36 |
5 | ¥2,265.50000 | ¥11,327.50 |
10 | ¥2,231.93400 | ¥22,319.34 |
25 | ¥2,181.58720 | ¥54,539.68 |