HR4U-1/4 | ||
---|---|---|
DigiKey Part Number | RPC1825-ND | |
Manufacturer | ||
Manufacturer Product Number | HR4U-1/4 | |
Description | SPIRAL WRAP 1/4" X 100' BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Stabilized | |
Features | Crush Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.60000 | ¥446.60 |
5 | ¥376.04800 | ¥1,880.24 |
10 | ¥340.79800 | ¥3,407.98 |
25 | ¥317.29120 | ¥7,932.28 |
50 | ¥305.54060 | ¥15,277.03 |
100 | ¥298.48880 | ¥29,848.88 |