XCL212B082DR | |
---|---|
DigiKey Part Number | 893-1211-2-ND - Tape & Reel (TR) 893-1211-1-ND - Cut Tape (CT) 893-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL212B082DR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL212B082DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-PowerLQFN Module | |
Size / Dimension | 0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm) | |
Supplier Device Package | USP-11B01 | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.44600 | ¥234.46 |
25 | ¥22.16200 | ¥554.05 |
100 | ¥19.20820 | ¥1,920.82 |
250 | ¥18.22280 | ¥4,555.70 |
500 | ¥16.35138 | ¥8,175.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.79031 | ¥13,790.31 |
2,000 | ¥13.10081 | ¥26,201.62 |
5,000 | ¥12.60829 | ¥63,041.45 |