LTC6244HVCMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC6244HVCMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6244HVCMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6244HVCMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 6.25mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.62700 | ¥506.27 |
50 | ¥48.27260 | ¥2,413.63 |
100 | ¥41.91530 | ¥4,191.53 |
250 | ¥40.03108 | ¥10,007.77 |
500 | ¥36.49892 | ¥18,249.46 |
1,000 | ¥31.78938 | ¥31,789.38 |
2,500 | ¥30.61200 | ¥76,530.00 |