Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL212B082DR

DigiKey Part Number
893-1211-2-ND - Tape & Reel (TR)
893-1211-1-ND - Cut Tape (CT)
893-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL212B082DR
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
XCL212B082DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
11-PowerLQFN Module
Voltage - Input (Min)
2.7V
Size / Dimension
0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm)
Voltage - Input (Max)
6V
Supplier Device Package
USP-11B01
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.30000¥26.30
10¥19.70700¥197.07
25¥18.05520¥451.38
100¥16.23980¥1,623.98
250¥15.37460¥3,843.65
500¥15.13310¥7,566.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.42370¥14,423.70
2,000¥14.07041¥28,140.82
3,000¥13.89348¥41,680.44
5,000¥13.69753¥68,487.65
Manufacturers Standard Package