
BQ24120RHLT | |
|---|---|
DigiKey Part Number | 296-19572-2-ND - Tape & Reel (TR) 296-19572-1-ND - Cut Tape (CT) 296-19572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24120RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24120RHLT Models |
Category | Fault Protection Over Temperature |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.62000 | ¥49.62 |
| 10 | ¥37.97600 | ¥379.76 |
| 25 | ¥35.07800 | ¥876.95 |
| 100 | ¥31.88750 | ¥3,188.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.36676 | ¥7,591.69 |
| 500 | ¥29.45028 | ¥14,725.14 |
| 750 | ¥28.99119 | ¥21,743.39 |
| 1,250 | ¥28.48259 | ¥35,603.24 |
| 1,750 | ¥28.18533 | ¥49,324.33 |
| 2,500 | ¥27.89946 | ¥69,748.65 |










