
SN74LVC1G126DRLR | |
|---|---|
DigiKey Part Number | 296-18013-2-ND - Tape & Reel (TR) 296-18013-1-ND - Cut Tape (CT) 296-18013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DRLR |
Description | IC BUFF 1.65V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DRLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46880 | ¥36.72 |
| 100 | ¥1.26280 | ¥126.28 |
| 250 | ¥1.16404 | ¥291.01 |
| 500 | ¥1.10434 | ¥552.17 |
| 1,000 | ¥1.05538 | ¥1,055.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.98176 | ¥3,927.04 |
| 8,000 | ¥0.95442 | ¥7,635.36 |
| 12,000 | ¥0.94072 | ¥11,288.64 |
| 20,000 | ¥0.92555 | ¥18,511.00 |
| 28,000 | ¥0.91667 | ¥25,666.76 |
| 40,000 | ¥0.90814 | ¥36,325.60 |









