I/O Expander 8 I2C 1.7 MHz 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23008T-E/SO

DigiKey Part Number
MCP23008T-E/SOTR-ND - Tape & Reel (TR)
MCP23008T-E/SOCT-ND - Cut Tape (CT)
MCP23008T-E/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23008T-E/SO
Description
IC XPNDR 1.7MHZ I2C 18SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 1.7 MHz 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23008T-E/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1.7 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Interrupt Output
Yes
Supplier Device Package
18-SOIC
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,754
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
25¥9.42760¥235.69
100¥9.23680¥923.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥8.68350¥9,551.85
Manufacturers Standard Package