
LTC4311CDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4311CDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4311CDC#TRMPBFCT-ND - Cut Tape (CT) LTC4311CDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311CDC#TRMPBF |
Description | IC ACCELERATOR I2C 1CH 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CDC#TRMPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 200µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case 6-WFDFN Exposed Pad |
Input 2-Wire Bus | Supplier Device Package 6-DFN (2x2) |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.11400 | ¥341.14 |
| 25 | ¥31.46560 | ¥786.64 |
| 100 | ¥28.55460 | ¥2,855.46 |
| 250 | ¥27.33068 | ¥6,832.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.33216 | ¥13,166.08 |
| 1,000 | ¥25.64418 | ¥25,644.18 |
| 1,500 | ¥25.29963 | ¥37,949.44 |
| 2,500 | ¥24.91790 | ¥62,294.75 |










