Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3624IDD-3.3#PBF

DigiKey Part Number
LTC3624IDD-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3624IDD-3.3#PBF
Description
IC REG BUCK 3.3V 2A 8DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3624IDD-3.3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.25000¥86.25
10¥67.29900¥672.99
25¥62.56560¥1,564.14
121¥56.79678¥6,872.41
363¥54.04725¥19,619.15
605¥53.03107¥32,083.80
1,089¥52.02855¥56,659.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.