X9001748-W3DRMB | ||
---|---|---|
DigiKey Part Number | 478-X9001748-W3DRMB-ND | |
Manufacturer | ||
Manufacturer Product Number | X9001748-W3DRMB | |
Description | EXTERNAL WI-FI DUAL BAND ANTENNA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.44GHz, 5.5GHz Bluetooth, Zigbee™ Wire Element RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz 3.2dBi, 3.6dBi RP-SMA Female Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), UHF (5GHz ~ 6GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Wire Element | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.33dB | |
Gain | 3.2dBi, 3.6dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | Bluetooth, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.05700 | ¥470.57 |
25 | ¥44.87080 | ¥1,121.77 |
100 | ¥38.96060 | ¥3,896.06 |
250 | ¥37.20968 | ¥9,302.42 |
500 | ¥33.92624 | ¥16,963.12 |
1,000 | ¥29.54873 | ¥29,548.73 |
2,500 | ¥28.45434 | ¥71,135.85 |