
ANT-W63WS4-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63WS4-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS4-RPS |
Description | RF ANT 2.4/5/6GHZ WIFI6 TILT RPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Blade, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63WS4-RPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 3 | |
VSWR | 1.2, 1.6, 1.8 | |
Return Loss | - | |
Gain | 2.6dBi, 5.5dBi, 5.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.071" (179.60mm) | |
Applications | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.92000 | ¥63.92 |
| 250 | ¥61.77408 | ¥15,443.52 |
| 500 | ¥59.74802 | ¥29,874.01 |



