RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Blade, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63WS4-SMA

DigiKey Part Number
343-ANT-W63WS4-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-W63WS4-SMA
Description
RF ANT 2.4/5/6GHZ WIFI6 TILT SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Blade, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63WS4-SMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
TE Connectivity Linx
VSWR
1.2, 1.6, 1.8
Series
Gain
2.6dBi, 5.5dBi, 5.5dBi
Packaging
Bag
Power - Max
10 W
Part Status
Active
Termination
SMA Male
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
7.071" (179.60mm)
Frequency (Center/Band)
2.4425GHz, 5.5GHz, 6.525GHz
Applications
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Base Product Number
Antenna Type
Blade, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
250¥61.77720¥15,444.30
500¥58.92372¥29,461.86