
ANT-W63-MON-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-W63-MON-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-MON-SMA |
Description | RF ANT WIFI6/6E HINGED WHIP SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN, ZigBee Whip, Tilt/Swivel SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-MON-SMA Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 2.4, 2.3, 2 |
Series | Return Loss -7.7dB, -8.1dB, -9.5dB |
Packaging Bag | Gain 3.2dBi, 4.2dBi, 3.4dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Height (Max) 2.835" (72.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN, ZigBee |
Antenna Type Whip, Tilt/Swivel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.53000 | ¥83.53 |
| 500 | ¥79.28860 | ¥39,644.30 |


