Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 3.85dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.047" (52.00mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.46000 | ¥12.46 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.52520 | ¥263.13 |
100 | ¥8.96730 | ¥896.73 |
250 | ¥8.42004 | ¥2,105.01 |
500 | ¥7.36754 | ¥3,683.77 |
1,000 | ¥6.10453 | ¥6,104.53 |
2,500 | ¥5.68352 | ¥14,208.80 |
5,000 | ¥5.47302 | ¥27,365.10 |