RF ANTENNA Wi-Fi Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0032AA

DigiKey Part Number
2958-YE0032AA-ND
Manufacturer
Manufacturer Product Number
YE0032AA
Description
WIFI/BT ANTENNA
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Quectel
VSWR
2, 3
Packaging
Bag
Gain
1.8dBi
Part Status
Not For New Designs
Termination
SMA Male
RF Family/Standard
WiFi
Ingress Protection
IP65
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz
Height (Max)
1.969" (50.00mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Applications
Wi-Fi
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥10.93300¥109.33
25¥9.94040¥248.51
100¥8.84970¥884.97
300¥8.24133¥2,472.40
500¥8.01610¥4,008.05
1,000¥7.75800¥7,758.00
2,500¥7.48547¥18,713.67
5,000¥7.32123¥36,606.15
Manufacturers Standard Package