MIKROE-3372 | ||
---|---|---|
DigiKey Part Number | 1471-2160-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3372 | |
Description | WIFI RUBBER ANTENNA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Wi-Fi Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 9dBi SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.614" (295.00mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |