
ANT-W63WS1-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63WS1-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS1-RPS |
Description | RF ANT 2.4/5/6GHZ WIFI6 TILT RPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Blade, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 2.3, 1.7, 2.3 |
Series | Return Loss -8.1dB, -11.7dB, -8.1dB |
Packaging Bag | Gain 7.7dBi, 5.8dBi, 4.7dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Height (Max) 3.366" (85.50mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |
Antenna Type Blade, Tilt | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 250 | ¥99.55024 | ¥24,887.56 |





