Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥435.02000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
44 In Stock | 1 : ¥454.15000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
85 In Stock | 1 : ¥232.79000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
59 In Stock | 1 : ¥291.60000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
14 In Stock | 1 : ¥333.95000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥352.54000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥536.36000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥390.97000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock Check Lead Time | 20 : ¥545.81350 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 48 V | 5 A | Screw Terminal | -30°C ~ 80°C | - | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | - | Hockey Puck | - | - | - | - |