DC60SA3-B | |
---|---|
DigiKey Part Number | CC1593-ND |
Manufacturer | |
Manufacturer Product Number | DC60SA3-B |
Description | SSR RELAY SPST-NC 3A 3-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60SA3-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |