Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DC60S7

DigiKey Part Number
CC1128-ND
Manufacturer
Manufacturer Product Number
DC60S7
Description
SSR RELAY SPST-NO 7A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60S7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3.5 ~ 32VDC
Mfr
Voltage - Load
3 V ~ 60 V
Series
Load Current
7 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84137650NCrouzet3966-84137650N-ND¥7,752.14000Similar
ASR-SJ60D7W-LAltran Magnetics, LLC142040-ASR-SJ60D7W-L-ND¥2,562.62000Similar
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥484.89000¥484.89
10¥461.78800¥4,617.88
50¥440.74860¥22,037.43
100¥427.85920¥42,785.92