


84137650N | |
|---|---|
DigiKey Part Number | 966-84137650N-ND |
Manufacturer | |
Manufacturer Product Number | 84137650N |
Description | SSR RELAY SPST-NO 10A 5-200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137650N Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 5 V ~ 200 V |
Series | Load Current 10 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 90°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥744.79000 | ¥744.79 |









