DC60SA3H | |
---|---|
DigiKey Part Number | CC2324-ND |
Manufacturer | |
Manufacturer Product Number | DC60SA3H |
Description | SSR RELAY SPST-NO 3A 3-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60SA3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.62000 | ¥291.62 |
10 | ¥277.76800 | ¥2,777.68 |
50 | ¥265.16800 | ¥13,258.40 |
100 | ¥257.30340 | ¥25,730.34 |