Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DMO063

DigiKey Part Number
CC1139-ND
Manufacturer
Manufacturer Product Number
DMO063
Description
SSR RELAY SPST-NO 3A 0-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
DMO063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
3 A
Series
On-State Resistance (Max)
130 mOhms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-Mini SIP
Circuit
Approval Agency
CE
Output Type
DC
Base Product Number
Voltage - Input
3 ~ 10VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPC1706YIXYS Integrated Circuits Division18,102212-CPC1706Y-ND¥7.35000Similar
In-Stock: 985
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥302.79000¥302.79
10¥288.37100¥2,883.71
50¥275.30000¥13,765.00
100¥267.15470¥26,715.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.