LED Panel Indicator Green Diffused 45° 2.1V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 45° 2.1V 30mA PC Pin
MPC5GD
MPC5GD

MPC5GD

DigiKey Part Number
492-1537-ND
Manufacturer
Manufacturer Product Number
MPC5GD
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 2.1V 30mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
MPC5GD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.13mm)
Packaging
Tray
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
25mcd
Lamp Color
Green
Wavelength - Peak
568nm
Lens Color
Green
Viewing Angle
45°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥18.91300¥189.13
100¥14.72140¥1,472.14
500¥12.88086¥6,440.43
1,000¥12.28136¥12,281.36
2,000¥11.77387¥23,547.74
5,000¥11.22091¥56,104.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.