SSR-240D25R | |
---|---|
DigiKey Part Number | PB546-ND |
Manufacturer | |
Manufacturer Product Number | SSR-240D25R |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.72000 | ¥391.72 |
10 | ¥372.16200 | ¥3,721.62 |
25 | ¥352.57560 | ¥8,814.39 |
50 | ¥332.98880 | ¥16,649.44 |
100 | ¥313.40210 | ¥31,340.21 |
250 | ¥293.81460 | ¥73,453.65 |