



CL240D10R | |
|---|---|
DigiKey Part Number | CC2108-ND |
Manufacturer | |
Manufacturer Product Number | CL240D10R |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CL240D10R Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137210N | Crouzet | 2 | 966-84137210N-ND | ¥538.42000 | Similar |
| ASR-SI240D10R-LR | Altran Magnetics, LLC | 6 | 2040-ASR-SI240D10R-LR-ND | ¥140.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥433.41000 | ¥433.41 |
| 10 | ¥412.81600 | ¥4,128.16 |
| 50 | ¥394.10420 | ¥19,705.21 |
| 100 | ¥382.46650 | ¥38,246.65 |




