DC60S5K-B | ||
---|---|---|
DigiKey Part Number | 172-DC60S5K-B-ND | |
Manufacturer | ||
Manufacturer Product Number | DC60S5K-B | |
Description | SSR RELAY, PANEL MOUNT, 60VDC/5A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥545.81350 | ¥10,916.27 |