ESE-16J001 | ||
---|---|---|
DigiKey Part Number | P14266STR-ND - Tape & Reel (TR) P14266SCT-ND - Cut Tape (CT) P14266SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-16J001 | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-16J001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.66800 | ¥76.68 |
25 | ¥7.16520 | ¥179.13 |
100 | ¥6.22270 | ¥622.27 |
250 | ¥5.66216 | ¥1,415.54 |
500 | ¥5.24938 | ¥2,624.69 |
1,000 | ¥4.86593 | ¥4,865.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.42361 | ¥17,694.44 |
8,000 | ¥4.12870 | ¥33,029.60 |
12,000 | ¥3.83379 | ¥46,005.48 |