JJAV0UJ253NONMRTR | ||
---|---|---|
DigiKey Part Number | 450-3301-2-ND - Tape & Reel (TR) 450-3301-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | JJAV0UJ253NONMRTR | |
Description | SWITCH DETECT SPST-NO 0.001A 5V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | JJAV0UJ253NONMRTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | 0.013" (0.33mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.89400 | ¥88.94 |
25 | ¥8.36080 | ¥209.02 |
100 | ¥7.22090 | ¥722.09 |
250 | ¥6.58096 | ¥1,645.24 |
500 | ¥6.11836 | ¥3,059.18 |
1,000 | ¥5.69154 | ¥5,691.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.69158 | ¥11,383.16 |
4,000 | ¥5.15798 | ¥20,631.92 |
6,000 | ¥4.80226 | ¥28,813.56 |
10,000 | ¥4.44654 | ¥44,465.40 |