JJEV0UG380NONMRTR | ||
---|---|---|
DigiKey Part Number | 450-3319-2-ND - Tape & Reel (TR) 450-3319-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | JJEV0UG380NONMRTR | |
Description | SWITCH DETECT SPST-NO 0.001A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | - | |
Operating Position | 0.138" (3.5mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥6.29920 | ¥157.48 |
100 | ¥5.44130 | ¥544.13 |
250 | ¥4.95856 | ¥1,239.64 |
500 | ¥4.71888 | ¥2,359.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.71899 | ¥7,078.48 |