SM10B-GHS-TB | ||
---|---|---|
DigiKey Part Number | 455-SM10B-GHS-TBTR-ND - Tape & Reel (TR) 455-SM10B-GHS-TBCT-ND - Cut Tape (CT) 455-SM10B-GHS-TBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM10B-GHS-TB | |
Description | CONN HEADER SMD R/A 10POS 1.25MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SM10B-GHS-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.98400 | ¥49.84 |
100 | ¥4.11130 | ¥411.13 |
500 | ¥3.57502 | ¥1,787.51 |
1,000 | ¥2.94934 | ¥2,949.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.68119 | ¥6,702.97 |
5,000 | ¥2.59183 | ¥12,959.15 |
12,500 | ¥2.37733 | ¥29,716.63 |
25,000 | ¥2.32371 | ¥58,092.75 |