JJDVDUG305NONMRQTR | ||
---|---|---|
DigiKey Part Number | 450-3315-2-ND - Tape & Reel (TR) 450-3315-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | JJDVDUG305NONMRQTR | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.104" (2.65mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.93500 | ¥59.35 |
25 | ¥5.70400 | ¥142.60 |
100 | ¥4.95110 | ¥495.11 |
250 | ¥4.51760 | ¥1,129.40 |
500 | ¥4.19824 | ¥2,099.12 |
1,000 | ¥3.76469 | ¥3,764.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.34512 | ¥8,690.24 |
4,000 | ¥3.95009 | ¥15,800.36 |
6,000 | ¥3.68675 | ¥22,120.50 |
10,000 | ¥3.42341 | ¥34,234.10 |