QLSP05WCWW | ||
---|---|---|
DigiKey Part Number | 3970-QLSP05WCWWTR-ND - Tape & Reel (TR) 3970-QLSP05WCWWCT-ND - Cut Tape (CT) 3970-QLSP05WCWWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QLSP05WCWW | |
Description | LED WHT/CL WHT 2800K-3200K 4PLCC | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting - White, Warm / White, Cool 2800K ~ 3200K, 6000K ~ 6500K 3.2V 20mA 120° 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2800K ~ 3200K, 6000K ~ 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.150" L x 0.110" W (3.80mm x 2.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 25°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.48920 | ¥148.92 |
500 | ¥1.03022 | ¥515.11 |
1,000 | ¥0.85852 | ¥858.52 |
2,000 | ¥0.77267 | ¥1,545.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77267 | ¥3,090.68 |
8,000 | ¥0.72974 | ¥5,837.92 |
12,000 | ¥0.66535 | ¥7,984.20 |
28,000 | ¥0.62243 | ¥17,428.04 |
100,000 | ¥0.54731 | ¥54,731.00 |