Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Unipolar | |
Stroke Length | 1.890" (48.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 7.69lbf (34.2N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.70000 | ¥735.70 |
5 | ¥722.75200 | ¥3,613.76 |
10 | ¥709.83700 | ¥7,098.37 |
25 | ¥696.93200 | ¥17,423.30 |
50 | ¥686.60680 | ¥34,330.34 |
100 | ¥671.11970 | ¥67,111.97 |