Brushed 6.5 ~ 37VDC Supply 12A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed 6.5 ~ 37VDC Supply 12A Load
DFR0601-VIEW-B
DFR0601
DFR0601

DFR0601

DigiKey Part Number
1738-DFR0601-ND
Manufacturer
Manufacturer Product Number
DFR0601
Description
DUAL-CHANNEL DC MOTOR DRIVER-12A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed 6.5 ~ 37VDC Supply 12A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
DFRobot
Current - Output
12A
Packaging
Bulk
Wattage - Load
290 W
Part Status
Active
Voltage - Supply
6.5 ~ 37VDC
Type
Board
Mounting Type
Chassis Mount
Motor Type
Brushed DC
Operating Temperature
-25°C ~ 85°C
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.97000¥242.97
Manufacturers Standard Package