Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Unipolar | |
Stroke Length | 0.705" (17.90mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 4.70lbf (20.9N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.65000 | ¥884.65 |
5 | ¥869.10000 | ¥4,345.50 |
10 | ¥853.58300 | ¥8,535.83 |
25 | ¥838.06240 | ¥20,951.56 |
50 | ¥825.64540 | ¥41,282.27 |
100 | ¥807.02170 | ¥80,702.17 |