DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥406.05000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 47.8dB(A) | 6.7 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 0.529 lb (239.95 g) | |||
508 In Stock | 1 : ¥237.24000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 47.8dB(A) | 7.9 W | 3700 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
826 In Stock | 1 : ¥258.07000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 118.0 CFM (3.30m³/min) | 0.505 in H2O (125.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 56.3dB(A) | 10.6 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 0.529 lb (239.95 g) | |||
296 In Stock | 1 : ¥302.86000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | - | Ball | Tubeaxial | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | 47.8dB(A) | 5.5 W | 3700 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | - | |||
291 In Stock | 1 : ¥397.55000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 47.8dB(A) | 7.9 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.529 lb (239.95 g) | |||
360 In Stock | 1 : ¥576.57000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 47.8dB(A) | 5.5 W | 3700 RPM | 3 Wire Leads | - | - | UL | - | |||
51 In Stock | 1 : ¥337.46000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 47.8dB(A) | 5.5 W | 3700 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.529 lb (239.95 g) | |||
69 In Stock | 1 : ¥410.90000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 47.8dB(A) | 8.4 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 60.0 CFM (1.68m³/min) | 0.132 in H2O (32.9 Pa) | Sleeve | Tubeaxial | - | 39.7dB(A) | 2.4 W | 2170 RPM | 2 Wire Leads | - | - | - | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 47.8dB(A) | 6.7 W | 3700 RPM | 2 Wire Leads | - | - | - | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 120mm L x 120mm H | 32.00mm | 102.0 CFM (2.86m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 47.8dB(A) | 7.9 W | 3700 RPM | 2 Wire Leads | - | - | - | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 120mm L x 120mm H | 32.00mm | 60.0 CFM (1.68m³/min) | 0.132 in H2O (32.9 Pa) | Sleeve | Tubeaxial | - | 39.7dB(A) | 2.2 W | 2170 RPM | 2 Wire Leads | - | - | - | 0.529 lb (239.95 g) | |||
0 In Stock Check Lead Time | Active | - | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 80.0 CFM (2.24m³/min) | 0.269 in H2O (67.0 Pa) | Ball | Tubeaxial | - | 41.9dB(A) | 4.8 W | 3000 RPM | 2 Wire Leads | - | - | - | 0.529 lb (239.95 g) | |||
0 In Stock | Active | - | Active | 48VDC | Square - 120mm L x 120mm H | 32.00mm | 118.0 CFM (3.30m³/min) | 0.505 in H2O (125.8 Pa) | Ball | Tubeaxial | - | - | 10.6 W | 4100 RPM | 2 Wire Leads | - | - | - | 0.529 lb (239.95 g) |