


19041170A | |
|---|---|
DigiKey Part Number | 19041170A-ND |
Manufacturer | |
Manufacturer Product Number | 19041170A |
Description | FAN 120X32MM 24VDC MC24B7X-E2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041170A Models |
Category | Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 47.8dB(A) |
Series | Power (Watts) 5.5 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.230A |
Width 32.00mm | Voltage Range 12 ~ 28VDC |
Air Flow 102.0 CFM (2.86m³/min) | Material - Frame Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥532.77000 | ¥532.77 |
| 10 | ¥425.60600 | ¥4,256.06 |
| 30 | ¥379.63767 | ¥11,389.13 |
| 50 | ¥360.88900 | ¥18,044.45 |










