19032208A | |
---|---|
DigiKey Part Number | CR046-ND |
Manufacturer | |
Manufacturer Product Number | 19032208A |
Description | FAN AXIAL 120X32MM 24VDC MC24A3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 102.0 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 47.8dB(A) | |
Power (Watts) | 6.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.529 lb (239.95 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥173.65644 | ¥27,785.03 |