Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads
17001581A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19030598A

DigiKey Part Number
CR339-ND
Manufacturer
Manufacturer Product Number
19030598A
Description
FAN AXIAL 120X32MM 12VDC MC12B7
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19030598A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.8dB(A)
Mfr
Power (Watts)
7.9 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.529 lb (239.95 g)
Width
32.00mm
Current Rating (Amps)
0.660A
Air Flow
102.0 CFM (2.86m³/min)
Voltage Range
6 ~ 14VDC
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
78000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.04000¥314.04
20¥234.64100¥4,692.82
40¥218.26025¥8,730.41
60¥209.15000¥12,549.00
100¥206.30970¥20,630.97
Manufacturers Standard Package