19030577A | |
---|---|
DigiKey Part Number | CR241-ND |
Manufacturer | |
Manufacturer Product Number | 19030577A |
Description | FAN AXIAL 120X32MM 24VDC MC24H3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 80.0 CFM (2.24m³/min) | |
Static Pressure | 0.269 in H2O (67.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.9dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.529 lb (239.95 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥229.84190 | ¥68,952.57 |