Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,619 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 12 kA | 405J | 1 | 730 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
17,406 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 445J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
10,446 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 12 kA | 370J | 1 | 800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
4,572 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 12 kA | 330J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
2,362 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 12 kA | 305J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,585 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 12 kA | 280J | 1 | 1150 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
4,169 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 12 kA | 445J | 1 | 660 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
5,937 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 540J | 1 | 500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,405 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 12 kA | 255J | 1 | 1300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,512 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 10 kA | 490J | 1 | - | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 23mm | |||
1,449 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 12 kA | 180J | 1 | 1800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,384 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 12 kA | 155J | 1 | 2050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
7,500 In Stock | 1 : ¥12.11000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 12 kA | 330J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
3,198 In Stock | 1 : ¥18.94000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 10 kA | 490J | 1 | 550 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,500 In Stock | 1 : ¥10.49000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 12 kA | 135J | 1 | 2400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,600 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 680 V | 895 V | 990 V | 1.1 kV | 1.21 kV | 10 kA | 595J | 1 | 450 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1 : ¥10.49000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 12 kA | 335J | 1 | 900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥4.74902 Tape & Reel (TR) | Tape & Reel (TR) | Active | 210 V | 270 V | 297 V | 330 V | 363 V | 12 kA | 215J | 1 | 1500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥4.74902 Tape & Reel (TR) | Tape & Reel (TR) | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 12 kA | 235J | 1 | 1400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥4.74902 Tape & Reel (TR) | Tape & Reel (TR) | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 12 kA | 145J | 1 | 2250 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥5.33523 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 12 kA | 330J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥5.33523 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 12 kA | 330J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥7.65018 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 12 kA | 445J | 1 | 660 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,500 : ¥8.34425 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 445J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1,600 : ¥8.34426 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 445J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm |