B72220P3321K503 | ||
---|---|---|
DigiKey Part Number | 495-B72220P3321K503-ND | |
Manufacturer | ||
Manufacturer Product Number | B72220P3321K503 | |
Description | 20MM, 320VAC, 10%, SUPERIOR MP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 510 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 12 kA | |
Energy | 330J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
5 | ¥11.64000 | ¥58.20 |
10 | ¥11.05800 | ¥110.58 |
50 | ¥8.92200 | ¥446.10 |
100 | ¥7.56410 | ¥756.41 |
250 | ¥7.37004 | ¥1,842.51 |
500 | ¥6.20626 | ¥3,103.13 |
1,000 | ¥5.52744 | ¥5,527.44 |
5,000 | ¥5.38738 | ¥26,936.90 |