B72220P3321K501 | ||
---|---|---|
DigiKey Part Number | 495-B72220P3321K501-ND | |
Manufacturer | ||
Manufacturer Product Number | B72220P3321K501 | |
Description | 20MM, 320VAC, 10%, SUPERIOR MP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 510 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 12 kA | |
Energy | 330J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.38741 | ¥8,081.11 |