B72220P3151K101 | ||
---|---|---|
DigiKey Part Number | 495-77312-ND | |
Manufacturer | ||
Manufacturer Product Number | B72220P3151K101 | |
Description | VARISTOR 240V 12KA DISC 20MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 240 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | B72220P3151K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 12 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2050 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.43300 | ¥94.33 |
25 | ¥8.95160 | ¥223.79 |
100 | ¥7.35310 | ¥735.31 |
250 | ¥6.87352 | ¥1,718.38 |
500 | ¥6.07426 | ¥3,037.13 |
1,000 | ¥4.79541 | ¥4,795.41 |
2,500 | ¥4.47574 | ¥11,189.35 |
5,000 | ¥4.44024 | ¥22,201.20 |