B72220P3551K502 | ||
---|---|---|
DigiKey Part Number | 495-B72220P3551K502-ND | |
Manufacturer | ||
Manufacturer Product Number | B72220P3551K502 | |
Description | 20MM, 550VAC, 10%, SUPERIOR MP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 490J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
5 | ¥18.19200 | ¥90.96 |
10 | ¥17.28900 | ¥172.89 |
50 | ¥13.95260 | ¥697.63 |
100 | ¥11.82970 | ¥1,182.97 |
300 | ¥11.52647 | ¥3,457.94 |
500 | ¥9.70656 | ¥4,853.28 |
1,000 | ¥8.64494 | ¥8,644.94 |
5,000 | ¥8.42588 | ¥42,129.40 |